Inductor Leaded
1410478C
Inductor General Purpose Unshielded Bobbin Core 100uH 10% 1KHz 34Q-Factor 7.8A 0.04Ohm DCR RDL Carton
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
General Purpose
Technology
Bobbin Core
Protection Style
Unshielded
Inductance (H)
100u
Inductance Decrease Percentage @ Isat (%)
60
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
7.8
Maximum Saturation Current (A)
7.8
Maximum DC Resistance (Ohm)
0.04
Minimum Quality Factor
34(Typ)
Quality Test Frequency (Hz)
50K
Minimum Self Resonant Frequency (Hz)
3.3M(Typ)
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
29.3
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Carton
Maximum Product Length (mm)
33.9
Maximum Product Depth (mm)
31.3
Maximum Product Height (mm)
23.3

