Inductor Leaded
1410313C
Inductor General Purpose Unshielded Bobbin Core 10uH 15% 1KHz 54Q-Factor 13A 0.009Ohm DCR RDL Carton
Murata Power SolutionsProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
General Purpose
Technology
Bobbin Core
Protection Style
Unshielded
Inductance (H)
10u
Inductance Decrease Percentage @ Isat (%)
60
Tolerance
15%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
13
Maximum Saturation Current (A)
13
Maximum DC Resistance (Ohm)
0.009
Minimum Quality Factor
54(Typ)
Quality Test Frequency (Hz)
50K
Minimum Self Resonant Frequency (Hz)
20.7M(Typ)
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
23.9
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Carton
Maximum Product Length (mm)
27
Maximum Product Depth (mm)
24.4
Maximum Product Height (mm)
14
Order Quantity

