Arrow Electronic Components Online
1410217-1|TE|simage
1410217-1|TE|limage
Connector Backplane

1410217-1

Conn Daughter Card HDR 240 POS 1.8mm Solder RA Thru-Hole

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Daughter Card
  • Gender
    HDR
  • Number of Contacts
    240
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.8
  • Body Orientation
    Right Angle
  • Speed Rating (Gbps)
    3.125
  • Maximum Current Rating (A)
    1/Contact
  • Product Length (mm)
    30.48
  • Product Depth (mm)
    37.43
  • Product Height (mm)
    24.2
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources