Connector Backplane
1410210-1
Conn High Speed RCP 160Signal/80Ground POS 1.8mm Press Fit ST Thru-Hole Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
High Speed
Gender
RCP
Number of Contacts
160Signal/80Ground
Termination Method
Press Fit
Terminal Pitch (mm)
1.8
Body Orientation
Straight
Speed Rating (Gbps)
3.125
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
50VDC|50VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
200
Packaging
Tube
Product Length (mm)
28.7
Product Depth (mm)
24.4
Product Height (mm)
10.5
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity

