1410188-3
Conn Daughter Card HDR 112 POS 1.8mm Solder RA Thru-Hole VITA 46 Tube
TE ConnectivityYou may be eligible for better pricing on this part. Login in to check
TE Connectivity’s MULTIGIG RT 3 and MULTIGIG RT 2-S connectors are a range of high-speed backplane connectors that meet the interface dimensions for VITA 46 (VPX) connectors and can operate at data speeds from 16 to 25+ Gb/s. Both the MULTIGIG RT 3 and MULTIGIG RT 2-S family of connectors are ruggedized to conform to VITA vibration standards and are rated for up to 500 mating cycles. This family of connectors are backward-compatible with the legacy MULTIGIG RT products, are customizable to meet application requirements, and include a quad-redundant contact system that guarantees connectivity.
Drawings/Package
Key Features
• Rugged design for mechanically harsh environments
• Meets VITA vibration standards
• Backward-compatible with legacy MULTIGIG RT products
• Up to 25 Gb/s operation
• Up to 500 mating cycles
General Applications
• Military Electronics
• Avionics
• Ground Defense
• Missile Defense
LEARN MORE
Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Daughter Card
Gender
HDR
Number of Contacts
112
Termination Method
Solder
Terminal Pitch (mm)
1.8
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
VITA Standard
VITA 46
Packaging
Tube
Product Length (mm)
30.48
Product Height (mm)
18.4
Mounting
Through Hole
Family/Series
1410188
ROHS Version
2011/65/EU, 2015/863

