Top Purchased
Connector Backplane
1410187-3
Conn Daughter Card M 112 POS 1.8mm Press Fit RA Thru-Hole
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.4040
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Daughter Card
Gender
M
Number of Contacts
112
Termination Method
Press Fit
Terminal Pitch (mm)
1.8
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
50V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
28.68
Product Height (mm)
18.4
Mounting
Through Hole

