Top Searched
Connector Backplane
1410140-1
Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole VITA 46/VITA 41 Automotive
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.4040
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Backplane
Gender
RCP
Number of Contacts
144
Termination Method
Press Fit
Terminal Pitch (mm)
1.8
Body Orientation
Straight
Speed Rating (Gbps)
6.5
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
50VDC|50VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
VITA Standard
VITA 46/VITA 41
Product Length (mm)
29.41
Product Depth (mm)
18.6
Product Height (mm)
10.5
Mounting
Through Hole

