Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.40
Automotive
No
PPAP
No
Connector Type
Connector Circular
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
24
Maximum Voltage Rating
690VAC
Mating Cycle (Cycles)
100
Product Weight (g)
2
Wire Size (AWG)
14
Mounting
Cable Mount

