Arrow Electronic Components Online
1408562|PHENX_CO|simage
1408562|PHENX_CO|limage
Connector Accessories

1408562

Connector Accessories Coding Profile Polyamide Red

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    3926.90.45.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Coding Profile
  • Connector Type
    Connector Terminal Blocks
  • Material
    Polyamide
  • Color
    Red
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    10
  • Product Depth (mm)
    17.5

Documentation and Resources

Datasheets
Design resources