Connector RF
1408496-1
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole PL Gold Over Nickel Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
MMCX
Gender
PL
Termination Method
Solder
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 6G
Maximum Voltage Rating
335VAC
Impedance (Ohm)
50
Insulation Resistance (MOhm)
10000
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Bag
Product Length (mm)
3.5
Product Depth (mm)
3.5
Product Height (mm)
4.5
Mounting
Through Hole

