Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
24Signal/1Ground
Number of Rows
2
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
16
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Less Contact
No
Product Weight (g)
115
Product Length (mm)
110.3
Product Depth (mm)
37
Product Height (mm)
34
Mounting
Panel Mount
Contact Plating
Tin/Silver
Contact Material
Copper Alloy

