Arrow Electronic Components Online
1407728|PHENX_CO|simage
1407728|PHENX_CO|limage
Connector Rectangular

1407728

Conn Rectangular PIN 6Signal/1Ground POS ST Panel Mount

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    PL
  • Number of Contacts
    6Signal/1Ground
  • Number of Rows
    2
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating
    500V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Less Contact
    No
  • Product Weight (g)
    46.9
  • Product Length (mm)
    50
  • Product Depth (mm)
    34
  • Product Height (mm)
    34
  • Mounting
    Panel Mount
  • Contact Plating
    Tin/Silver
  • Contact Material
    Copper Alloy
Order Quantity

Documentation and Resources

Datasheets
Design resources