Arrow Electronic Components Online
14064|BULGIN|simage
14064|BULGIN|limage
Connector Accessories

14064

Connector Accessories Insulation Boot Straight Polyvinyl Chloride Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Insulation Boot
  • Connector Type
    Connector Power
  • Body Orientation
    Straight
  • Material
    Polyvinyl Chloride
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Bulk
  • Product Length (mm)
    35.5
  • Product Depth (mm)
    63.5
  • Product Height (mm)
    27.5

Documentation and Resources

Datasheets
Design resources