Arrow Electronic Components Online
1404418|PHENX_CO|simage
1404418|PHENX_CO|limage
Sensor Accessories

1404418

Sensor Accessories, 5-position, Socket straight M12, A-coded, Screw connection, knurl material: Zinc die-cast,nickel-plated, cable gland Pg11, external cable diameter 8 mm to 10 mm

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Connector

Documentation and Resources

Datasheets
Design resources