Arrow Electronic Components Online
1404303|PHENX_CO|limage
1404303|PHENX_CO|originalImage
Cable Assembly Other

1404303

Cable Assembly 10m 26AWG RJ-45 to M12 Circular 8 to 4 POS M-M

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    8 to 4
  • Gender
    M-M
  • Connector Type A
    RJ-45
  • Connector Type B
    M12 Circular
  • Cable Length (m)
    10
  • Wire Size (AWG)
    26
  • Color
    Blue
  • Maximum Voltage Rating
    60VDC|48VAC
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Contact Material
    Bronze
  • Maximum Current Rating (A)
    1
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources