Cable Assembly Other
1403376
Cable Assembly Cat 5 15m 26AWG M12 Circular to RJ-45 8 to 8 POS M-M
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Type
Cat 5
Number of Contacts
8 to 8
Gender
M-M
Connector Type A
M12 Circular
Connector Type B
RJ-45
Cable Length (m)
15
Wire Size (AWG)
26
Color
Water Blue
Maximum Voltage Rating
30VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
60
Jacket Material
Polyurethane
Connector Orientation
Straight to Straight

