Arrow Electronic Components Online
14030616101000|HARTING|simage
14030616101000|HARTING|limage
Reduced Price
Connector Terminal Blocks

14030616101000

Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 12A har-flexicon® Bulk

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    6
  • Terminal Pitch (mm)
    5
  • Number of Rows
    1
  • Number of Circuits
    6
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    12
  • Maximum Voltage Rating
    300V
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bulk
  • Product Length (mm)
    30
  • Product Depth (mm)
    14.9
  • Housing Color
    Green
  • Tradename
    har-flexicon®
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources