Connector Terminal Blocks
14030216101000
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 12A har-flexicon®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
2
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
2
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
12
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Product Length (mm)
10
Product Depth (mm)
14.9
Housing Color
Green
Tradename
har-flexicon®
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity

