Arrow Electronic Components Online
14021016402000|HARTING|simage
14021016402000|HARTING|limage
Connector Terminal Blocks

14021016402000

Conn Terminal Block 10 POS 5mm Solder RA Thru-Hole 17.5A har-flexicon® Bulk

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    10
  • Terminal Pitch (mm)
    5
  • Number of Rows
    1
  • Number of Circuits
    10
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    17.5
  • Maximum Voltage Rating
    300V
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bulk
  • Product Length (mm)
    50
  • Product Depth (mm)
    8.5
  • Product Height (mm)
    10
  • Housing Color
    Black
  • Tradename
    har-flexicon®
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources