Arrow Electronic Components Online
14020814101000|HARTING|limage
14020814101000|HARTING|simage
Reduced Price
コネクタ端子ブロック

14020814101000

Conn Terminal Block 8 POS 3.5mm Spring Clamp ST Thru-Hole 10A har-flexicon® Bulk

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    8
  • Terminal Pitch (mm)
    3.5
  • Number of Rows
    1
  • Number of Circuits
    8
  • Termination Method
    Spring Clamp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    300V
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bulk
  • Product Length (mm)
    28
  • Product Height (mm)
    14.85
  • Housing Color
    Black
  • Tradename
    har-flexicon®
  • Mounting
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources