Connector Terminal Blocks
14020414402000
Conn Terminal Block 4 POS 3.5mm Solder RA Thru-Hole 12A har-flexicon® Bulk
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
4
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
4
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
12
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bulk
Product Weight (g)
3.03
Product Length (mm)
14
Product Depth (mm)
7.3
Product Height (mm)
8.5
Housing Color
Black
Tradename
har-flexicon®
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity

