Arrow Electronic Components Online
14010213102000|HARTING|limage
14010213102000|HARTING|simage
Connector Terminal Blocks

14010213102000

Conn Terminal Block PL 2 POS 2.54mm Spring Clamp RA SMD 6A har-flexicon® Reel

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    PL
  • Number of Contacts
    2
  • Terminal Pitch (mm)
    2.54
  • Number of Rows
    1
  • Number of Circuits
    2
  • Termination Method
    Spring Clamp
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating
    160V
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Reel
  • Product Weight (g)
    1.393
  • Product Length (mm)
    9.27
  • Product Height (mm)
    5
  • Housing Color
    Black
  • Tradename
    har-flexicon®
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources