Connector Terminal Blocks
14010213101000
Conn Terminal Block PL 2 POS 2.54mm Spring Clamp ST SMD 6A har-flexicon® Reel
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Gender
PL
Number of Contacts
2
Terminal Pitch (mm)
2.54
Number of Rows
1
Number of Circuits
2
Termination Method
Spring Clamp
Body Orientation
Straight
Maximum Current Rating (A)
6
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Reel
Product Weight (g)
1.474
Product Length (mm)
9.27
Product Height (mm)
9.6
Housing Color
Black
Tradename
har-flexicon®
Mounting
Surface Mount

