Arrow Electronic Components Online
140448R|LANTRNIX|simage
140448R|LANTRNIX|limage
Top Purchased
Connector D-Subminiature

140-448-R

Conn D-Sub Adapter PIN/PIN 9 POS ST 1/1 Port

Lantronix
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    D-Sub Adapter
  • Gender
    PL/PL
  • Number of Contacts
    9
  • Number of Ports
    1/1
  • Body Orientation
    Straight
  • Contact Gender
    PIN/PIN

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources