Reduced Price
Power Management Development Boards and Kits
MintyBoost Kit v3.0 | 14
Battery Charger 5V Output Evaluation Kit
Adafruit IndustriesCreate your own battery-pack and recharger for your iPod/Iphone/GPS/etc… with the MintyBoost Kit v3.0! The MintyBoost Kit has all the electronic parts necessary to build a small and simple, but very powerful, USB charger for your iPod, mp3 player, camera, cell phone, and any other device you can plug into a USB port to charge.
The circuit and the 2 AA batteries (not included) needed to charge can fit in to a small space such as an Altoids gum or mint tint (not included). It will run your iPod for hours, 2.5x more than you would get from a 9V USB charger. The MintyBoost Kit comes unassembled and requires some soldering tools, but it is suitable for beginners even if you’ve never soldered before.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device Technology
Battery Charger
Output Voltage Range (VDC)
5(Typ)
Output Current (mA)
500
Packaging
Bag

