Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Form
Wire
Flux Type
Without Flux
Alloy Composition
Sn63Pb37
Melting Temperature (°C)
183
Package
Spool
Product Weight (g)
453.59
We don't have prices now, please check later
Order Quantity

