Arrow Electronic Components Online
13R472C|MURATAPS|simage
13R472C|MURATAPS|limage
Inductor Leaded

13R472C

Inductor General Purpose Wirewound 4.7uH 20% 1KHz 4.3A 0.017Ohm DCR RDL Carton

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Technology
    Wirewound
  • Inductance (H)
    4.7u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    4.3
  • Maximum Saturation Current (A)
    4.3
  • Maximum DC Resistance (Ohm)
    0.017
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    5
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Carton
  • Maximum Product Diameter (mm)
    9.5
  • Maximum Product Height (mm)
    13.5

Documentation and Resources

Datasheets
Design resources