Inductor Leaded
13R222C
Inductor General Purpose Wirewound 2.2uH 20% 1KHz 5.3A 0.01Ohm DCR RDL Carton
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
General Purpose
Technology
Wirewound
Inductance (H)
2.2u
Tolerance
20%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
5.3
Maximum Saturation Current (A)
5.3
Maximum DC Resistance (Ohm)
0.01
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
5
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Carton
Maximum Product Diameter (mm)
9.5
Maximum Product Height (mm)
13.5

