Resistor Fixed Single-Through Hole
13FR025E
Res Wirewound 0.025 Ohm 1% 3W ±50ppm/°C Silicone AXL
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.80
Automotive
No
PPAP
No
Resistance Value (Ohm)
25m
Tolerance
1%
Power Rating (W)
3
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
275
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
25 to 275
Special Features
Non Inductive
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Silicone
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Package Shape
Cylindrical
Product Diameter (mm)
5.2
Product Length (mm)
14.5
Lead Diameter (mm)
0.81
Lead Length (mm)
39.7
Diameter Tolerance (mm)
±0.3
Mounting
Through Hole
Order Quantity

