Connector Audio and Video
13E
Conn 1/4" Phone Jack RCP 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
1/4" Phone Jack
Gender
RCP
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
Maximum Current Rating (A)
1
Maximum Voltage Rating
25VDC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Length (mm)
19.05
Product Depth (mm)
33.98
Mounting
Panel Mount
Housing Material
Plastic

