Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Absolute
Operating Pressure Range
0psi to 1000psi
Maximum Overload Pressure
5000psi
Equivalent Overload Pressure Range (psi)
5000 to 25000
Response Time (ms)
0.1(Typ)
Maximum Operating Supply Voltage (V)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Port Type
Male
Port Size
1/8-27 NPT
Mounting
Stud
Package Height
26.9
Package Width
19.1
Package Length
22.04
PCB changed
4
Pin Count
4
Lead Shape
Terminal Stud

