Arrow Electronic Components Online
13A|SWTCHCRF|simage
13A|SWTCHCRF|limage
Connector Audio and Video

13A

Conn 1/4" Phone Jack RCP 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.40.51
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    1/4" Phone Jack
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Number of Ports
    1
  • Termination Method
    Solder Lug
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    25VDC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    19.05
  • Product Depth (mm)
    32.41
  • Mounting
    Panel Mount
  • Housing Material
    Plastic
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources