Arrow Electronic Components Online
1399.31.0007|HUBER_SU|simage
1399.31.0007|HUBER_SU|limage
Antennas

1399.31.0007

SENCITY® Rondo 600 MIMO Antenna

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    55
  • Diameter
    238
  • Package Height
    87
Order Quantity

Documentation and Resources

Datasheets
Design resources