Arrow Electronic Components Online
1399.99.0195|HUBER_SU|originalImage
1399.99.0195|HUBER_SU|limage
Antennas

1399.99.0195

Rugged low profile vehicle antenna

HUBER+SUHNER
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Diameter
    145
  • Package Height
    33.2
  • Family/Series
    1399.99.0195
  • ALIAS
    85191553
Order Quantity

Documentation and Resources

Datasheets
Design resources