Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
MIMO
Polarization Type
Vertical
Minimum Frequency (MHz)
617|1427|1695|3300|4500
Maximum Frequency (MHz)
960|1660|2690|4200|6000
Typical Antenna Gain
4dBi
Maximum VSWR
1.8
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
55
Diameter
275
Package Height
45
Order Quantity

