Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.71.00.00
Automotive
No
PPAP
No
Type
Indoor
Minimum Frequency (MHz)
380
Maximum Frequency (MHz)
470
Typical Antenna Gain
7dBi
Maximum VSWR
2(Typ)
Impedance (Ohm)
50
Maximum Operating Temperature (°C)
25(Typ)
Package Height
302
Package Width
50
Package Length
243

