Arrow Electronic Components Online
1393280-6|TE|simage
1393280-6|TE|limage
Power Relays

1393280-6

Power Relay 12VDC 30(NO)/25(NC)A SPDT(12x12.9x9.9)mm THT

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.50
  • Automotive
    Yes
  • PPAP
    Unknown
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    47.24
  • Coil Resistance (Ohm)
    254
  • Maximum Pick-Up Voltage
    6.9VDC
  • Minimum Dropout Voltage
    1.5VDC
  • Maximum Switching Current (A)
    30(NO)/25(NC)
  • Operate Time (ms)
    3
  • Release Time (ms)
    1.5
  • Mechanical Life (Operations)
    5000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Weight (g)
    4
  • Product Length (mm)
    12
  • Product Depth (mm)
    12.9
  • Product Height (mm)
    9.9
Order Quantity

Documentation and Resources

Datasheets
Design resources