Arrow Electronic Components Online
138D397X9015F2E3|VISHAY|simage
138D397X9015F2E3|VISHAY|limage
Capacitor Tantalum Wet

138D397X9015F2E3

Cap Tant Wet 390uF 15V 10% (7.92 X 20.22mm) Axial 2.5 Ohm 125°C Tray

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    390uF
  • Tolerance
    10%
  • Voltage
    15VDC
  • ESR (Ohm)
    2.5
  • Equivalent Series Resistance Type
    Standard
  • IL (uA)
    3
  • Polarity
    Polar
  • Seal
    Hermetic
  • Insulation
    Sleeved
  • High Shock and Vibrating
    Yes
  • Case Style
    Metal
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    7.92 X 20.22
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Length w/weld (mm)
    26.57
  • Product Length (mm)
    20.22(Max)
  • Product Weight (g)
    5.1
  • Product Diameter (mm)
    7.92(Max)
  • Lead Diameter (mm)
    0.64

Documentation and Resources

Datasheets
Design resources