Arrow Electronic Components Online
138D147X0060K0E3|VISHAY|simage
138D147X0060K0E3|VISHAY|limage
Capacitor Tantalum Wet

138D147X0060K0E3

Cap Tant Wet 140uF 60V 20% (9.53 X 26.97mm) Axial 2.4 Ohm 125°C Tray

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    140uF
  • Tolerance
    20%
  • Voltage
    60VDC
  • ESR (Ohm)
    2.4
  • Equivalent Series Resistance Type
    Standard
  • IL (uA)
    8
  • Polarity
    Polar
  • Seal
    Hermetic
  • Insulation
    Unsleeved
  • High Shock and Vibrating
    Yes
  • Case Style
    Metal
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    9.53 X 26.97
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Length w/weld (mm)
    34.11
  • Product Length (mm)
    26.97
  • Product Weight (g)
    13.9
  • Product Diameter (mm)
    9.53
  • Lead Diameter (mm)
    0.64

Documentation and Resources

Datasheets
Design resources