Arrow Electronic Components Online
1388|ADAFRUIT|simage
1388|ADAFRUIT|limage
Connector USB

1388

Conn USB Type A RCP 4 POS Solder ST Cable Mount 1 Port

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Type A
  • Gender
    RCP
  • Number of Contacts
    4
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources