Arrow Electronic Components Online
Connector RF

1385-13-9

Conn Type N 50Ohm ST PL Silver

Winchester Interconnect
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Type N
  • Gender
    PL
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Silver
  • Impedance (Ohm)
    50
  • Polarity
    Standard
  • Product Length (mm)
    38.86

Documentation and Resources

Datasheets
Design resources