Arrow Electronic Components Online
1384694001|CINCH|simage
1384694001|CINCH|limage
Connector RF

138-4694-001

Conn Type N 0Hz to 18GHz 50Ohm Solder ST Cable Mount PL Gold Over Nickel Over Copper

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Type N
  • Gender
    PL
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold Over Nickel Over Copper
  • Operating Frequency (Hz)
    0 to 18G
  • Maximum Insertion Loss (dB)
    0.21
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    5000
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Length (mm)
    25.654
  • Product Depth (mm)
    20.65
  • Product Height (mm)
    20.65
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources