Connector RF
138-4416-007
Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold
Cinch Connectivity SolutionsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
Type N
Gender
PL
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold
Operating Frequency (Hz)
0 to 11G
Maximum Insertion Loss (dB)
0.15
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
36.55
Product Depth (mm)
20.65
Product Height (mm)
20.65
Mounting
Cable Mount

