Connector RF
138-4403-107
Conn Type N 0Hz to 11GHz 50Ohm Crimp RA Cable Mount PL Gold
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
Type N
Gender
PL
Termination Method
Crimp
Body Orientation
Right Angle
Contact Gender
PIN
Contact Plating
Gold
Operating Frequency (Hz)
0 to 11G
Maximum Insertion Loss (dB)
0.3
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Threaded
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
34.29
Product Depth (mm)
20.65
Product Height (mm)
31.17
Mounting
Cable Mount

