Connector Discrete Wire Housing
1378314
Conn Housing M 12 POS 5.08mm Crimp ST Cable Mount Black Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Housing
Gender
M
Number of Contacts
12
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Maximum Current Rating (A)
8
Maximum Voltage Rating
320V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
25
Packaging
Cardboard
Product Length (mm)
43.43
Product Depth (mm)
16.97
Product Height (mm)
33.6
Mounting
Cable Mount

