Connector Headers and PCB Receptacles
1376548
Conn Wire to Board HDR 6 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Maximum Current Rating (A)
8
Maximum Voltage Rating
320V
Insulation Resistance (MOhm)
5
Maximum Contact Resistance (mOhm)
1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
25
Packaging
Cardboard
Product Length (mm)
39.4
Product Depth (mm)
9.35
Product Height (mm)
21.6
Mounting
Through Hole

