Battery Contacts, Clips and Holders
1376164-1
Battery Holder 1 Cells Thermoplastic Tape
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Battery Holder
Body Material
Thermoplastic
Contact Plating
Gold|Nickel
Number of Cells
1
Battery Series
ML621
Minimum Operating Temperature (°C)
-40
Mounting
Surface Mount
Maximum Operating Temperature (°C)
85
Packaging
Tape

