Arrow Electronic Components Online
1375|ADAFRUIT|simage
1375|ADAFRUIT|limage
Sensor Development Boards and Kits

1375

AT42QT1012 Touch Sensor Breakout Board

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Breakout Board
  • Supported Device
    AT42QT1012
  • Supported Device Technology
    Touch
  • Operating Supply Voltage Range (VDC)
    1.8 to 5.5
  • Product Weight (g)
    2.03
  • Product Length (mm)
    29.35
  • Product Depth (mm)
    20
Order Quantity

Documentation and Resources

Datasheets
Design resources