Arrow Electronic Components Online
13732286|APTIV|simage
13732286|APTIV|limage
Connector Discrete Wire Housing

13732286

Conn Housing F 82 POS Crimp ST Cable Mount Black

Aptiv
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Housing
  • Gender
    F
  • Number of Contacts
    82
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources