Arrow Electronic Components Online
1368A48|POMONA|limage
1368A48|POMONA|simage
Test and Measurement Accessories

1368-A-48

Banana Plug for Cable Tester

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Banana Plug
  • Equipment Type
    Cable Tester
  • Maximum Operating Temperature (°C)
    50
  • Dimensions (mm)
    1219.2

Documentation and Resources

Datasheets
Design resources